
The LTC2486CDE#TRPBF is a 16-bit single channel analog-to-digital converter with a SPI interface and a DFN package. It operates over a temperature range of -20°C to 70°C and is RoHS compliant. This device is a surface mount component and is available in a tape and reel packaging format with 2500 units per package. The LTC2486CDE#TRPBF has a sampling rate of 15 samples per second and is designed for single supply operation.
Analog Devices LTC2486CDE#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 15S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2486CDE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
