
The LTC2488CDE#PBF is a 16-bit single-channel analog-to-digital converter with a sampling rate of 6.9 samples per second. It operates over a temperature range of 0°C to 70°C and is available in a surface mount DFN package. This device is compliant with RoHS regulations and is suitable for use in a variety of applications. The LTC2488CDE#PBF is a single-supply device, requiring only a single power source to operate.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2488CDE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2488CDE#PBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 6.9S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2488CDE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
