IC ADC 16BIT DELTA SIG 14-DFN
Analog Devices LTC2488CDE#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 6.9S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.