
The LTC2488IDE#TRPBF is a 16-bit single-channel analog-to-digital converter with a sampling rate of 6.9 samples per second. It operates over a temperature range of -40°C to 85°C and is supplied from a single 2.7V to 5.5V source. The device is packaged in a DFN package and is mounted on the surface. It is compliant with RoHS regulations and is available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC2488IDE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2488IDE#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 6.9S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2488IDE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
