
The LTC2489CDE#PBF is a 16-bit single-channel analog-to-digital converter with a sampling rate of 7.5 samples per second. It supports I2C and SPI interfaces and operates over a temperature range of 0°C to 70°C. The device is packaged in a DFN package and is RoHS compliant. It is suitable for use in a variety of applications requiring high-resolution analog-to-digital conversion.
Sign in to ask questions about the Analog Devices LTC2489CDE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2489CDE#PBF technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2489CDE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
