
4-Channel Single ADC Delta-Sigma 7.5sps 16-bit Serial 14-Pin DFN EP Tube
Sign in to ask questions about the Analog Devices LTC2489IDE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2489IDE#PBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Polarity | Bipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 0.0075KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2489IDE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
