
24-bit, 7.5 S/s delta-sigma analog-to-digital converter (ADC) featuring a quad-channel, single-ended input configuration. This surface-mount device offers a 24-bit resolution and operates with a single supply voltage ranging from 2.7V to 5.5V, consuming a nominal 200µA. The serial interface supports SPI communication, and the component is RoHS compliant, designed for automotive applications with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC2492CDE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2492CDE#PBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2492CDE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
