The LTC2492IDE is a 24-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 5V and an industrial temperature range of -40 to 85 degrees Celsius. It has 14 terminals and a dual terminal position. The device is packaged in a 4 x 3 mm QFN-14 package with a MO-229WGED-3 footprint. The LTC2492IDE is designed for use in a variety of applications, including data acquisition and industrial control systems.
Analog Devices LTC2492IDE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N14 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.