
24-bit delta-sigma analog-to-digital converter (ADC) with a single supply voltage range of 2.7V to 5.5V. Features SPI serial interface and a sampling rate of 7.5S/s. Operates across a temperature range of -40°C to 85°C with a low supply current of 160µA. Surface mountable in a DFN package, this RoHS compliant component offers 24-bit resolution.
Sign in to ask questions about the Analog Devices LTC2492IDE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2492IDE#PBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Current | 160uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2492IDE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
