
The LTC2493CDE#PBF is a 24-bit, 4-channel analog-to-digital converter with I2C and SPI interfaces. It operates from a single 2.7V to 5.5V supply and has a maximum sampling rate of 15 samples per second. The device is packaged in a 0.75mm high DFN package and is suitable for surface mount applications. The LTC2493CDE#PBF is RoHS compliant and operates over a temperature range of 0°C to 70°C.
Analog Devices LTC2493CDE#PBF technical specifications.
| Package/Case | DFN |
| Height | 0.75mm |
| Interface | I2C, Serial |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 15S/s |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2493CDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
