
The LTC2493IDE#TRPBF is a 24-bit single-channel analog-to-digital converter with an I2C/serial interface and a DFN package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This ADC has a sampling rate of 15 samples per second and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC2493IDE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2493IDE#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 15S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2493IDE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
