The LTC2494IUHF is a 16-bit delta-sigma analog-to-digital converter with a supply voltage of 5V and an industrial temperature grade. It has a quad terminal position and is available in a QFN-38 package with dimensions of 5mm by 7mm. The device operates over a temperature range of -40 to 85 degrees Celsius and has 38 terminals. It is designed for use in industrial applications.
Analog Devices LTC2494IUHF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N38 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.