
16-bit, 15 S/s Delta-Sigma Analog-to-Digital Converter (ADC) featuring a single converter with 16 input channels. Surface mountable in a QFN package, it offers SPI and serial interfaces. Operates from a 2.7V to 5.5V single supply, with a low supply current of 160µA. Suitable for automotive applications, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC2494IUHF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2494IUHF#PBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 15S/s |
| Supply Current | 160uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2494IUHF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
