
16-bit, single-channel delta-sigma analog-to-digital converter (ADC) featuring a 15 S/s sampling rate. This surface-mount IC utilizes an I2C and serial interface, operating from a 2.7V to 5.5V single supply. The bipolar device offers 16-bit resolution and a nominal supply current of 200µA, with a power dissipation of 800µW. Designed for automotive applications, it operates within a temperature range of 0°C to 70°C and is packaged in a 38-pin QFN EP.
Sign in to ask questions about the Analog Devices LTC2495CUHF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2495CUHF#PBF technical specifications.
| Package/Case | QFN |
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 800uW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 15S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2495CUHF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
