
16-bit, single-channel delta-sigma analog-to-digital converter (ADC) with a 15 S/s sampling rate. Features bipolar input polarity and a serial I2C interface. Operates from a 2.7V to 5.5V single supply voltage, with a power dissipation of 800µW. Packaged in a 38-pin QFN for surface mounting, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC2495CUHF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2495CUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 800uW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 15S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2495CUHF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
