
16-bit delta-sigma analog-to-digital converter (ADC) featuring 8 or 16 selectable input channels. Integrated programmable gain amplifier (PGA) and Easy Drive technology for simplified input requirements. Surface mountable in a QFN package, this component offers an I2C interface for communication. Operates across a temperature range of -40°C to 85°C with a sampling rate of 15 S/s. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2495IUHF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2495IUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 15S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2495IUHF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
