
16-bit, 16-channel delta-sigma analog-to-digital converter (ADC) with a sampling rate of 7.5 S/s. Features include I2C and serial interfaces, bipolar polarity, and a single supply voltage range of 2.7V to 5.5V. This surface mount component is housed in a 38-pin QFN package and operates within a temperature range of 0°C to 70°C. It is RoHS compliant and available in a rail/tube package.
Sign in to ask questions about the Analog Devices LTC2497CUHF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2497CUHF#PBF technical specifications.
| Package/Case | QFN |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Current | 160uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2497CUHF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
