
The LTC2497CUHF#TRPBF is a 16-bit single channel analog-to-digital converter with an I2C and serial interface. It operates over a temperature range of 0°C to 70°C and is available in a QFN package. The device is surface mount and RoHS compliant. It has a sampling rate of 7.5 samples per second and is suitable for single supply operation.
Sign in to ask questions about the Analog Devices LTC2497CUHF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2497CUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2497CUHF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
