
16-bit, 16-channel delta-sigma analog-to-digital converter (ADC) featuring a 7.5 S/s sampling rate. This single-channel ADC offers I2C and serial interfaces, operating from a 2.7V to 5.5V single supply. Designed for surface mount applications, it is housed in a QFN package and operates within a temperature range of -40°C to 85°C. The component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2497IUHF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2497IUHF#PBF technical specifications.
| Package/Case | QFN |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Current | 160uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2497IUHF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
