
24-bit, 7.5 S/s Delta-Sigma Analog-to-Digital Converter (ADC) featuring 16 input channels. This single-chip solution offers bipolar input polarity and operates from a single supply voltage ranging from 2.7V to 5.5V. The device utilizes a serial SPI interface for communication and is housed in a 38-pin QFN package for surface mounting. With a nominal supply current of 160µA, it is designed for applications requiring low power consumption.
Sign in to ask questions about the Analog Devices LTC2498CUHF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2498CUHF#PBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 160uA |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2498CUHF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
