
The LTC2498HUHF#PBF is a 24-bit analog-to-digital converter with SPI interface, operating over a temperature range of -40°C to 125°C. It is packaged in a QFN package and is suitable for surface mount applications. The device is RoHS compliant and has a sampling rate of 7.5 samples per second. It operates from a single supply voltage between 2.7V and 5.5V.
Sign in to ask questions about the Analog Devices LTC2498HUHF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2498HUHF#PBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2498HUHF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
