
24-bit, 7.5 S/s Delta-Sigma Analog-to-Digital Converter (ADC) featuring a single-channel, bipolar input. This surface-mount IC offers a 24-bit resolution and operates from a single supply voltage between 2.7V and 5.5V. The device utilizes an SPI serial interface for communication and has a nominal supply current of 160µA. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC2498IUHF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2498IUHF#PBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 160uA |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2498IUHF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
