
The LTC2498IUHF#TRPBF is a 24-bit analog-to-digital converter (ADC) that operates over a supply voltage range of 2.7V to 5.5V. It features a sampling rate of 7.5 samples per second and is available in a QFN package. The device is RoHS compliant and is suitable for surface mount applications. The LTC2498IUHF#TRPBF is designed to operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC2498IUHF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2498IUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2498IUHF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
