
The LTC2499CUHF#TRPBF is a 24-bit analog-to-digital converter with I2C and serial interfaces. It operates over a temperature range of 0°C to 70°C and is supplied from a single 2.7V to 5.5V source. The device is packaged in a QFN package and is mounted on a surface mount. It is compliant with RoHS regulations and is available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2499CUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.