
24-bit, 7.5 S/s delta-sigma analog-to-digital converter with a single channel. Features bipolar input polarity and a serial interface. Operates from a 2.7V to 5.5V single supply voltage and is available in a 38-pin QFN surface mount package. Suitable for applications requiring high resolution and low sampling rates, with an operating temperature range of -40°C to 85°C.
Analog Devices LTC2499IUHF#PBF technical specifications.
| Package/Case | QFN |
| Height | 800um |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2499IUHF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
