
The LTC2600CGN is a 16-bit digital-to-analog converter with 8 channels, 16-bit resolution, and a maximum supply voltage of 5.5V. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 20mW. The device is packaged in a surface mount SSOP-16 package and is not RoHS compliant. It features a settling time of 10us and a supply type of single. The LTC2600CGN is manufactured by Analog Devices.
Sign in to ask questions about the Analog Devices LTC2600CGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2600CGN technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2600CGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
