The LTC2600CGN#TR is an 8-channel digital-to-analog converter from Analog Devices, featuring 16-bit resolution. It is packaged in a surface mount SSOP package and operates over a temperature range of 0°C to 70°C. The device has a maximum power dissipation of 20mW and a settling time of 10us. It is not RoHS compliant and contains lead.
Analog Devices LTC2600CGN#TR technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.