
The LTC2600CUFD#PBF is an 8-channel digital-to-analog converter with 16-bit resolution, suitable for surface mount applications. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 20mW. The device is packaged in a QFN package and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC2600CUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2600CUFD#PBF technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 8 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2600CUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
