
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO16
Analog Devices LTC2600IGN technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
