
The LTC2600IGN#TRPBF is a 16-bit digital-to-analog converter with 8 channels, packaged in a surface mount SSOP package. It operates over a supply voltage range of 2.5V to 5.5V and has a maximum operating temperature of 85°C. The device is RoHS compliant and features a settling time of 10us. It is suitable for use in applications where high accuracy and low power consumption are required.
Sign in to ask questions about the Analog Devices LTC2600IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2600IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2600IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
