The LTC2601CDD is a 16-bit digital-to-analog converter with a single channel and 16-bit resolution. It operates from 2.5V to 5.5V and has a maximum power dissipation of 1.88mW. The device is packaged in a DFN package and is suitable for surface mount applications. It has a maximum operating temperature range of 0°C to 70°C and a settling time of 10us.
Analog Devices LTC2601CDD technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.88mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.