
16-bit, single-channel voltage output digital-to-analog converter (DAC) featuring a serial SPI interface. This surface-mount component offers a 10µs settling time and a maximum operating temperature of 70°C. It operates from a single 2.5V to 5.5V supply and boasts an integral nonlinearity of 64 LSB. The DFN EP package ensures efficient integration into electronic designs.
Sign in to ask questions about the Analog Devices LTC2601CDD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2601CDD-1#PBF technical specifications.
| Package/Case | DFN EP |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2601CDD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
