
16-bit, single-channel, general-purpose digital-to-analog converter (DAC) with rail-to-rail voltage output. Features a serial SPI 3-wire interface and a unipolar output type. Operates from a 2.5V to 5.5V supply with a typical 3.3V operating voltage. Integral nonlinearity is 64 LSB, with a settling time of 10µs. Packaged in a 3mm x 3mm x 0.75mm DFN surface-mount package.
Sign in to ask questions about the Analog Devices LTC2601IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2601IDD#PBF technical specifications.
| Package/Case | DFN |
| Converter Type | GENERAL PURPOSE |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Current | 375uA |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2601IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
