The LTC2601IDD#TR is a 16-bit single digital-to-analog converter (DAC) from Analog Devices. It features a DFN package and operates over a temperature range of -40°C to 85°C. The device has a maximum power dissipation of 1.88mW. It is not RoHS compliant and contains lead. The LTC2601IDD#TR is available in tape and reel packaging with 2500 units per reel.
Analog Devices LTC2601IDD#TR technical specifications.
| Package/Case | DFN |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.88mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.