
16-bit dual voltage output digital-to-analog converter (DAC) featuring Rail-to-Rail output. This surface mount component offers a 3-wire SPI serial interface and operates from a 2.5V to 5.5V single supply. With a nominal supply current of 700µA and a maximum power dissipation of 6.5mW, it achieves a settling time of 10µs. The device is housed in an 8-MSOP package with dimensions of 3mm (length) x 3mm (width) x 0.86mm (height).
Sign in to ask questions about the Analog Devices LTC2602CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2602CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 6.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 700uA |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2602CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
