The LTC2602CMS8#TR is a 16-bit dual digital-to-analog converter from Analog Devices. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 6.5mW. This device is designed for surface mount applications and is available in tape and reel packaging with a quantity of 2500 units. The LTC2602CMS8#TR is not RoHS compliant due to containing lead.
Analog Devices LTC2602CMS8#TR technical specifications.
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 6.5mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.