
Dual 16-bit voltage output digital-to-analog converter (DAC) featuring Rail-to-Rail output. This surface mount IC offers a 16-bit resolution with an integral nonlinearity of 64 LSB. It operates from a single supply voltage between 2.5V and 5.5V, with a maximum power dissipation of 6.5mW. The interface is serial SPI, 3-wire, and the component has a settling time of 10µs. Packaged in an 8-MSOP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC2602CMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2602CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 6.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2602CMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
