
16-bit, 2-channel digital-to-analog converter (DAC) featuring a serial SPI interface. This unipolar voltage output DAC operates from a 2.5V to 5.5V single supply, with a nominal supply current of 700µA and a maximum power dissipation of 6.5mW. It offers a resolution of 16 bits with a full-scale error of 12 LSB and integral nonlinearity of 64 LSB. The component is housed in an 8-pin MSOP surface-mount package, suitable for automotive applications with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC2602IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2602IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Full Scale Error | 12LSB |
| Height | 0.86mm |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 700uA |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2602IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
