The LTC2602IMS8#TR is a dual 16-bit 2-channel digital-to-analog converter (DAC) from Analog Devices. It operates on a single supply and features a settling time of 10us. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. The LTC2602IMS8#TR is available in a tape and reel packaging with 2500 units per reel.
Analog Devices LTC2602IMS8#TR technical specifications.
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.5mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.