
Dual 16-bit, rail-to-rail voltage output digital-to-analog converter (DAC) for surface mount applications. Features a serial interface and operates from a single supply. Offers a settling time of 10µs and a maximum power dissipation of 6.5mW. Packaged in an 8-MSOP, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC2602IMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2602IMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.5mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2602IMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
