
Four-channel, 16-bit digital-to-analog converter (DAC) with unipolar voltage output. Features a serial SPI interface and a 10µs settling time. Operates from a 2.5V to 5.5V single supply voltage, with a nominal supply current of 1.3mA. Packaged in a 16-pin SSOP with dimensions of 4.98mm (L) x 3.99mm (W) x 1.5mm (H). RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC2604CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2604CGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3mA |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Single |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2604CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
