The LTC2604CGN#TR is a 4-channel 16-bit digital-to-analog converter from Analog Devices. It features a SSOP package and operates over a temperature range of 0°C to 70°C. This device is designed for surface mount applications and has a maximum power dissipation of 10mW. The LTC2604CGN#TR has a settling time of 10us and is available in tape and reel packaging with 2500 units per package.
Analog Devices LTC2604CGN#TR technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.