
Quad 16-bit digital-to-analog converter with rail-to-rail output. Features a serial interface and a settling time of 10µs. This surface mount component is housed in a 16-pin SSOP package and operates from a single supply. RoHS compliant and lead-free, it is supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices LTC2604CGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2604CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2604CGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
