
16-bit, 4-channel digital-to-analog converter (DAC) featuring a serial SPI interface. Offers a 10µs settling time and unipolar voltage output. Operates from a 2.5V to 5.5V single supply, with a typical operating voltage of 3.3V. Integral nonlinearity is 64 LSB. Packaged in an SSOP for surface mounting, with dimensions of 4.98mm length, 3.99mm width, and 1.5mm height.
Sign in to ask questions about the Analog Devices LTC2604IGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2604IGN technical specifications.
| Package/Case | SSOP |
| Converter Type | GENERAL PURPOSE |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 10us |
| Supply Type | Single |
| Width | 3.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2604IGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
