
Four-channel, 16-bit digital-to-analog converter (DAC) with serial SPI interface. Features 16-bit resolution and integral nonlinearity of 64 LSB. Operates from a 2.5V to 5.5V single supply voltage, with a maximum power dissipation of 10mW. Packaged in a 16-pin SSOP for surface mounting, with a temperature range of -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Analog Devices LTC2604IGN-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2604IGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | Serial, SPI, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2604IGN-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
