
Quad 16-bit digital-to-analog converter (DAC) with rail-to-rail voltage output. Features a 16-bit resolution and operates via a 3-wire serial SPI interface. Integral nonlinearity is 64 LSB, with a settling time of 10µs. Designed for surface mounting in a 16-pin SSOP package, this component supports a single supply voltage range of 2.5V to 5.5V and operates from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC2604IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2604IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2604IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
