
The LTC2605CGN-1#PBF is an 8-channel 16-bit digital-to-analog converter with I2C interface. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 6mW. The device is packaged in a surface-mount SSOP package and is available in quantities of 100. The LTC2605CGN-1#PBF is compliant with RoHS regulations and has a settling time of 10us.
Sign in to ask questions about the Analog Devices LTC2605CGN-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2605CGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 6mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2605CGN-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
