
The LTC2605IGN-1#TRPBF is a 16-bit digital-to-analog converter with eight channels, operating over a temperature range of -40°C to 85°C. It features an I2C interface and is packaged in a surface mount SSOP package. The device has a maximum power dissipation of 6mW and is RoHS compliant. The LTC2605IGN-1#TRPBF has a settling time of 10us and is suitable for use in a variety of applications requiring high-resolution analog output.
Sign in to ask questions about the Analog Devices LTC2605IGN-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2605IGN-1#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2605IGN-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
