
The LTC2606CDD is a 16-bit digital-to-analog converter with an I2C interface. It operates over a temperature range of 0°C to 70°C and is packaged in a DFN EP package. The device is not RoHS compliant. It features a settling time of 10us and an integral nonlinearity of 64LSB. The LTC2606CDD is a surface mount device.
Analog Devices LTC2606CDD technical specifications.
| Package/Case | DFN EP |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | Voltage |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 10us |
| RoHS | Not Compliant |
No datasheet is available for this part.
