
The LTC2606CDD-1#TRPBF is a 16-bit single channel digital-to-analog converter (DAC) with a resolution of 16 bits and a settling time of 10us. It operates over a supply voltage range of 2.7V to 5.5V and is available in a DFN package. The device is RoHS compliant and suitable for surface mount applications, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Analog Devices LTC2606CDD-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2606CDD-1#TRPBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2606CDD-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
